Part Details for 1N4487US by Semtech Corporation
Overview of 1N4487US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4487US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4487US
|
Avnet Americas | Diode Zener Single 82V 5% 1.5W 2-Pin SMD - Bulk (Alt: 1N4487US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4487US
1N4487US CAD Models
1N4487US Part Data Attributes
|
1N4487US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4487US
Semtech Corporation
Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 160 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for 1N4487US
This table gives cross-reference parts and alternative options found for 1N4487US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4487US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4487US | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | 1N4487US vs JANTXV1N4487US |
JAN1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4487US vs JAN1N4487 |
JANTXV1N4487CUS | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4487US vs JANTXV1N4487CUS |
JANTXV1N4487DUS | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4487US vs JANTXV1N4487DUS |
1N4487 | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4487US vs 1N4487 |
JANTX1N4487D | Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4487US vs JANTX1N4487D |
JANTXV1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4487US vs JANTXV1N4487 |
JANTXV1N4487C | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4487US vs JANTXV1N4487C |
JAN1N4487C | Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4487US vs JAN1N4487C |
1N4487 | Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4487US vs 1N4487 |