Part Details for 1N4484US by Sensitron Semiconductors
Overview of 1N4484US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4484US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4484US
|
Avnet Americas | Zener Single 62V 1500mW 2-Pin MELF - Bag (Alt: 1N4484US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.2556 / $6.7500 | Buy Now |
Part Details for 1N4484US
1N4484US CAD Models
1N4484US Part Data Attributes
|
1N4484US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4484US
Sensitron Semiconductors
Zener Diode, 62V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 4 mA |
Alternate Parts for 1N4484US
This table gives cross-reference parts and alternative options found for 1N4484US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4484US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4484CE3 | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4484US vs 1N4484CE3 |
1N4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4484US vs 1N4484 |
CDLL4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4484US vs CDLL4484 |
JANTX1N4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4484US vs JANTX1N4484 |
1N4484US | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4484US vs 1N4484US |
JANTX1N4484CUS | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4484US vs JANTX1N4484CUS |
JAN1N4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4484US vs JAN1N4484 |
JANTXV1N4484 | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4484US vs JANTXV1N4484 |
JANTXV1N4484CUS | Zener Diode, 62V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4484US vs JANTXV1N4484CUS |
JANTXV1N4484US | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4484US vs JANTXV1N4484US |