Part Details for 1N4483US by Semtech Corporation
Overview of 1N4483US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4483US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4483US
|
Avnet Americas | Diode Zener Single 56V 5% 1.5W 2-Pin SMD - Bulk (Alt: 1N4483US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4483US
1N4483US CAD Models
1N4483US Part Data Attributes
|
1N4483US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4483US
Semtech Corporation
Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N4483US
This table gives cross-reference parts and alternative options found for 1N4483US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4483US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4483US vs 1N4483 |
JANS1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4483US vs JANS1N4483 |
JAN1N4483DUS | Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4483US vs JAN1N4483DUS |
1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4483US vs 1N4483 |
JAN1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4483US vs JAN1N4483 |
JANTXV1N4483CUS | Zener Diode, 56V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4483US vs JANTXV1N4483CUS |
JANTXV1N4483DUS | Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4483US vs JANTXV1N4483DUS |
JANTX1N4483D | Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4483US vs JANTX1N4483D |
JANTXV1N4483US | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4483US vs JANTXV1N4483US |
JANTXV1N4483 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4483US vs JANTXV1N4483 |