Part Details for 1N4481US.TRJANTX by Semtech Corporation
Overview of 1N4481US.TRJANTX by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4481US.TRJANTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4481US.TR
|
Avnet Americas | Diode Zener Single 47V 5% 1.5W 2-Pin SMD - Bulk (Alt: JANTX1N4481US.TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |