Part Details for 1N4480 by Semtech Corporation
Overview of 1N4480 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8252
|
Newark | Z Met 43V |Semtech 1N4480 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $13.5500 | Buy Now |
DISTI #
1N4480-ND
|
DigiKey | DIODE ZENER 43V 1.5W AXIAL Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4480
|
Avnet Americas | Diode Zener Single 43V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4480) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4480
1N4480 CAD Models
1N4480 Part Data Attributes
|
1N4480
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4480
Semtech Corporation
Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.88% | |
Working Test Current | 6 mA |
Alternate Parts for 1N4480
This table gives cross-reference parts and alternative options found for 1N4480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4480 vs 1N4480 |
JAN1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4480 vs JAN1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4480 vs 1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4480 vs 1N4480 |
JANS1N4480 | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4480 vs JANS1N4480 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4480 vs 1N4480 |
JANTX1N4480 | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4480 vs JANTX1N4480 |
1N4480E3 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4480 vs 1N4480E3 |
1N4480 | Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4480 vs 1N4480 |
JAN1N4480 | Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4480 vs JAN1N4480 |