Part Details for 1N4477US by Microchip Technology Inc
Results Overview of 1N4477US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4477US Information
1N4477US by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4477US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1147
|
Newark | 33 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4477US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $9.8400 | Buy Now |
DISTI #
1N4477USMS-ND
|
DigiKey | DIODE ZENER 33V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
DISTI #
1N4477US
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: 1N4477US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8608 / $9.5011 | Buy Now |
DISTI #
494-1N4477US
|
Mouser Electronics | Zener Diodes 33V 25 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$9.8400 / $10.6000 | Order Now |
DISTI #
1N4477US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
193 Alternates Available |
|
$10.6000 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 33V 5% 1500mW 2-Pin A-MELF Bag RoHS: Compliant | 193 Factory Stock |
|
$10.3900 / $15.1400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2300 / $11.1300 | Buy Now |
DISTI #
1N4477US
|
Avnet Silica | Diode Zener Single 33V 5 15W 2Pin AMELF (Alt: 1N4477US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4477US
|
EBV Elektronik | Diode Zener Single 33V 5 15W 2Pin AMELF (Alt: 1N4477US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode Zener Single 33V 5% 1500mW 2-Pin A-MELF Bag RoHS: Compliant | 193 Factory Stock |
|
$10.3900 / $15.1400 | Buy Now |
Part Details for 1N4477US
1N4477US CAD Models
1N4477US Part Data Attributes
|
1N4477US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4477US
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4477US
This table gives cross-reference parts and alternative options found for 1N4477US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4477US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4477US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | 1N4477US vs 1N4477US |
JANTXV1N4477US | Microchip Technology Inc | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N4477US vs JANTXV1N4477US |
1N4477USE3 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W | 1N4477US vs 1N4477USE3 |
JANTXV1N4477US | Semtech Corporation | Check for Price | Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4477US vs JANTXV1N4477US |
CDLL4477 | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | 1N4477US vs CDLL4477 |