Part Details for 1N4477 by New Jersey Semiconductor Products Inc
Overview of 1N4477 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2364 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for 1N4477
1N4477 CAD Models
1N4477 Part Data Attributes:
|
1N4477
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4477
New Jersey Semiconductor Products Inc
Diode Zener Single 33V 5% 1.5W 2-Pin DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 33 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 43 mA |