Part Details for 1N4477 by EIC Semiconductor Inc
Overview of 1N4477 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4477
1N4477 CAD Models
1N4477 Part Data Attributes:
|
1N4477
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4477
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |