1N4473US
Description: Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of 1N4473US by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4473US by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4473US
Avnet Americas 22V ZENER 1.5W (Alt: 1N4473US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days 0
RFQ
DISTI # 1N4473US
Avnet Americas 22V ZENER 1.5W - Bulk (Alt: 1N4473US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for 1N4473US by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4473US by Micross Components

1N4473US
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JESD-30 Code
O-LELF-R2
Knee Impedance-Max
650 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
22 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
17.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
19.14 mV/°C
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. 1N4473US
    Micross Components
    Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Related Parts for 1N4473US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4473US by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4473US by Micross Components

Select Manufacturer
Which Manufacturer of 1N4473US would you like to use for your alert(s)?
  • Please alert me when 1N4473US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4473US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4473US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4473US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4473US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4473US by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: