Part Details for 1N4466USTR by Microchip Technology Inc
Overview of 1N4466USTR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4466USTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4466USTR
|
IBS Electronics | Diode Zener Single 11V 5% 1.5W 2-Pin A-MELF Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.8480 | Buy Now |