Part Details for 1N4465DUS by Microchip Technology Inc
Overview of 1N4465DUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4465DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0350
|
Newark | 10 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4465DUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $25.0300 | Buy Now |
DISTI #
150-1N4465DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0300 | Buy Now |
DISTI #
1N4465DUS
|
Avnet Americas | Diode Zener Single 10V 1% 1.5W 2-Pin A-MELF - Bulk (Alt: 1N4465DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0600 / $26.9500 | Buy Now |
DISTI #
579-1N4465DUS
|
Mouser Electronics | Zener Diodes 10 V Voltage Regulator | 0 |
|
$25.0300 | Order Now |
DISTI #
1N4465DUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$26.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.9000 / $50.0500 | Buy Now | |
|
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.4800 / $27.5000 | Buy Now |
|
Master Electronics | 0 |
|
$23.9000 / $50.0500 | Buy Now |
Part Details for 1N4465DUS
1N4465DUS CAD Models
1N4465DUS Part Data Attributes:
|
1N4465DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4465DUS
Microchip Technology Inc
Zener Diode, 10V V(Z), 1%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 25 mA |