1N4461US
Description: Zener Diode, 6.8V V(Z), 1.5W

Overview of 1N4461US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4461US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4461US
Avnet Americas ZENER - Bag (Alt: 1N4461US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bag 0
  • 1 $6.7500
  • 50 $6.0750
  • 100 $5.6250
  • 500 $5.1750
  • 1,000 $4.7250
$4.7250 / $6.7500 Buy Now

CAD Models for 1N4461US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4461US by Sensitron Semiconductors

1N4461US
Sensitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
20 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Working Test Current
37 mA
Want to compare parts?
  1. 1N4461US
    Sensitron Semiconductors
    Zener Diode, 6.8V V(Z), 1.5W
    VS

Alternate Parts for 1N4461US

This table gives cross-reference parts and alternative options found for 1N4461US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4461US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4461US vs 1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4461US vs JANTXV1N4461US
CDLL4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4461US vs CDLL4461
1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4461US vs 1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4461US vs JANTXV1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4461US vs JANTXV1N4461US
CDLL4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation 1N4461US vs CDLL4461
Part Number Description Manufacturer Compare
CDLL4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, Microsemi Corporation 1N4461US vs CDLL4461
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4461US vs JANTXV1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4461US vs JANTXV1N4461US
1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4461US vs 1N4461US
1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4461US vs 1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency 1N4461US vs JANTXV1N4461US
JANTXV1N4461US Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4461US vs JANTXV1N4461US
CDLL4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4461US vs CDLL4461

Related Parts for 1N4461US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4461US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4461US by Sensitron Semiconductors

  • Please alert me when 1N4461US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4461US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4461US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4461US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4461US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4461US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: