Part Details for 1N4460 TR by Central Semiconductor Corp
Overview of 1N4460 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4460 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4460 TR
|
Avnet Americas | Silicon Zener Diode Single 6.2V 5% 1.5W 2-Pin DO-41 Through Hole T/R - Tape and Reel (Alt: 1N4460 TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4460 TR
|
Avnet Americas | Silicon Zener Diode Single 6.2V 5% 1.5W 2-Pin DO-41 Through Hole T/R - Tape and Reel (Alt: 1N4460 TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |