Part Details for 1N4454UR-1/TR by Microchip Technology Inc
Overview of 1N4454UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4454UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8231
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4454UR-1/TR Min Qty: 334 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.4600 | Buy Now |
DISTI #
150-1N4454UR-1/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO213AA Min Qty: 334 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
1N4454UR-1/TR
|
Avnet Americas | Diode Switching 50V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: 1N4454UR-1/TR) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3700 / $2.6400 | Buy Now |
DISTI #
1N4454UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.2400 / $2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $2.4800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 132 Package Multiple: 1 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $2.4800 | Buy Now |
Part Details for 1N4454UR-1/TR
1N4454UR-1/TR CAD Models
1N4454UR-1/TR Part Data Attributes
|
1N4454UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4454UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/144 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |