Part Details for 1N4454 BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N4454 BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4454 BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4454 BK TIN/LEAD
|
Avnet Americas | Diode Small Signal Switching 75V 150mA 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N4454 BK TIN/LEAD) RoHS: Not Compliant Min Qty: 17500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0411 / $0.0459 | Buy Now |
DISTI #
610-1N4454BK-TL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75Vrrm Switch Diode 150mA 4000Ifsm 500mW RoHS: Compliant | 0 |
|
$0.0400 / $0.0510 | Order Now |