Part Details for 1N4448X by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of 1N4448X by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4448X
1N4448X CAD Models
1N4448X Part Data Attributes:
|
1N4448X
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4448X
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4448X
This table gives cross-reference parts and alternative options found for 1N4448X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD6001PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | 1N4448X vs CMPD6001PBFREE#N/A |
934070363118 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 1N4448X vs 934070363118 |
BAS16WS | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4448X vs BAS16WS |
CMPD6001PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4448X vs CMPD6001PBFREE |
BAS316 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4448X vs BAS316 |
BAS516-T1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4448X vs BAS516-T1 |
BAT46GWJ | BAT46GW - 100 V, 250 mA Schottky barrier diode@en-us | Nexperia | 1N4448X vs BAT46GWJ |
1N4448WF2 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448X vs 1N4448WF2 |
934064495115 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 1N4448X vs 934064495115 |
CMUDW6001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | 1N4448X vs CMUDW6001 |