Part Details for 1N4448WTR by SMC Diode Solutions
Overview of 1N4448WTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4448WTR-SMC
|
TME | Diode: switching, SMD, 75V, 0.25A, 4ns, SOD123, Ufmax: 1V, Ifsm: 2A Min Qty: 25 | 44825 |
|
$0.0157 / $0.0329 | Buy Now |
Part Details for 1N4448WTR
1N4448WTR CAD Models
1N4448WTR Part Data Attributes:
|
1N4448WTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
1N4448WTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |