-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5522
|
Newark | Diode, Small Signal, 75V, Sod-523F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:-, Diode Case Style:Sod-523Frohs Compliant: Yes |Onsemi 1N4448WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19992 |
|
$0.0380 / $0.2010 | Buy Now |
DISTI #
09N9939
|
Newark | Small Signal Diode, Single, 75 V, 300 Ma, 1 V, 4 Ns, 4 A |Onsemi 1N4448WT Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0310 | Buy Now |
DISTI #
1N4448WTCT-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD523F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65127 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
1N4448WT
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1N4448WT) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
1N4448WT
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1N4448WT) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
31Y5522
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-523F T/R - Product that comes on tape, but is not reeled (Alt: 31Y5522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 152 Partner Stock |
|
$0.0570 / $0.1700 | Buy Now |
DISTI #
512-1N4448WT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP RoHS: Compliant | 443316 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | 1N4448WT Series 200 mW 75 V Max Reverse Voltage SMT Fast Switch Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 16000Reel |
|
$0.0170 / $0.0189 | Buy Now |
|
Future Electronics | 1N4448WT Series 200 mW 75 V Max Reverse Voltage SMT Fast Switch Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0179 / $0.0198 | Buy Now |
DISTI #
1N4448WT
|
TME | Diode: switching, SMD, 75V, 300mA, 4ns, SOD523F, Ufmax: 1V, Ir: 5uA Min Qty: 20 | 7435 |
|
$0.0266 / $0.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4448WT
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4448WT
onsemi
Small Signal Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N4448WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448X | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Microsemi Corporation | 1N4448WT vs 1N4448X |