Part Details for 1N4448WSQ-7-F by Diodes Incorporated
Overview of 1N4448WSQ-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448WSQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9580
|
Newark | Ss Diode, 75V, 0.5A, Sod-323, Single Rohs Compliant: Yes |Diodes Inc. 1N4448WSQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2395 |
|
$0.0560 / $0.2910 | Buy Now |
DISTI #
1N4448WSQ-7-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 250MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89058 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
1N4448WSQ-7-F
|
Avnet Americas | Diode Small Signal Switching 75V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4448WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 816000 Factory Stock |
|
$0.0205 / $0.0242 | Buy Now |
DISTI #
621-1N4448WSQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 6548 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | 1N4448WS Series 75 V 250 mA Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Future Electronics | 1N4448WS Series 75 V 250 mA Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Quest Components | 47 |
|
$0.0875 / $0.1750 | Buy Now | |
DISTI #
1N4448WSQ-7-F
|
Avnet Asia | Diode Small Signal Switching 75V 250mA 2-Pin SOD-323 T/R (Alt: 1N4448WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0185 / $0.0262 | Buy Now |
DISTI #
1N4448WSQ-7-F
|
Avnet Silica | Diode Small Signal Switching 75V 250mA 2-Pin SOD-323 T/R (Alt: 1N4448WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0332 | Buy Now |