Part Details for 1N4448WS7F by Diodes Incorporated
Overview of 1N4448WS7F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448WS7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2859 |
|
RFQ | ||
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon RoHS: Compliant | Europe - 1940 |
|
RFQ |