Part Details for 1N4448WS-7-F by SPC Multicomp
Overview of 1N4448WS-7-F by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448WS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8788
|
Newark | Diode, Ultrafast Recovery, 500Ma, 75V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:500Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro 1N4448WS-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7249 |
|
$0.0280 / $0.1320 | Buy Now |
DISTI #
SMC-1N4448WS-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 500Ma, 75V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:500Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro 1N4448Ws-7-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1015 Container: Tape & Reel | 169 |
|
$0.0240 | RFQ |
DISTI #
SMC-1N4448WS-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 500Ma, 75V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:500Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: No |Multicomp Pro 1N4448Ws-7-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1030 Container: Tape & Reel | 469 |
|
$0.0240 | RFQ |
Part Details for 1N4448WS-7-F
1N4448WS-7-F CAD Models
1N4448WS-7-F Part Data Attributes:
|
1N4448WS-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4448WS-7-F
SPC Multicomp
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448WS-7-F
This table gives cross-reference parts and alternative options found for 1N4448WS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4448WS-7-F vs 1N4448WT |
1N4448WS | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448WS-7-F vs 1N4448WS |
BAS16WE6433HTMA1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | 1N4448WS-7-F vs BAS16WE6433HTMA1 |
1N4448X-TP-HF | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4448WS-7-F vs 1N4448X-TP-HF |