Part Details for 1N4448WS RR by Taiwan Semiconductor
Overview of 1N4448WS RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448WS RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4448WS RR
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: 1N4448WS RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0148 / $0.0161 | Buy Now |
DISTI #
821-1N4448WSRR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.15A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0173 | Buy Now |