-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4964
|
Newark | Diode, Small Signal, 75V, 0.5A, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. 1N4448WQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4385 |
|
$0.0450 / $0.1810 | Buy Now |
DISTI #
1N4448WQ-7-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 250MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52346 In Stock |
|
$0.0204 / $0.1900 | Buy Now |
DISTI #
1N4448WQ-7-F
|
Avnet Americas | Diode Small Signal Switching 75V 250mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4448WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 363000 Factory Stock |
|
$0.0194 | Buy Now |
DISTI #
621-1N4448WQ-7-F
|
Mouser Electronics | Small Signal Switching Diodes 100Vrm Fast Switch 75Vrrm 53Vr 400mW RoHS: Compliant | 136976 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
E02:0323_08633837
|
Arrow Electronics | Diode Small Signal Switching 75V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2418 | Europe - 618000 |
|
$0.0200 / $0.0242 | Buy Now |
DISTI #
V36:1790_06685261
|
Arrow Electronics | Diode Small Signal Switching 75V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2240 | Americas - 12000 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
V72:2272_06685261
|
Arrow Electronics | Diode Small Signal Switching 75V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 143 |
|
$0.0210 / $0.1297 | Buy Now |
|
Future Electronics | 75V, 0.5A, Sod-323. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0145 / $0.0167 | Buy Now |
|
Future Electronics | 75V, 0.5A, Sod-323. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0145 / $0.0167 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.25A, 75V V(RRM), SILICON | 200 |
|
$0.0465 / $0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4448WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4448WQ-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N4448WQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4448WS | Continental Device India Ltd | Check for Price | Rectifier Diode, | 1N4448WQ-7-F vs 1N4448WS |
BAS516 | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4448WQ-7-F vs BAS516 |
MMBD4448W | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4448WQ-7-F vs MMBD4448W |
BAS516H-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 1N4448WQ-7-F vs BAS516H-HF |