Part Details for 1N4448W_R2_10001 by PanJit Semiconductor
Overview of 1N4448W_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448W_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4448W_R2_10001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for 1N4448W_R2_10001
1N4448W_R2_10001 CAD Models
1N4448W_R2_10001 Part Data Attributes:
|
1N4448W_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4448W_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for 1N4448W_R2_10001
This table gives cross-reference parts and alternative options found for 1N4448W_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4448W_R2_10001 vs 1N4148W-XX-TR30 |
1N4148W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4448W_R2_10001 vs 1N4148W-XX-RG30 |
1N4148W-AQ | Rectifier Diode, | Continental Device India Ltd | 1N4448W_R2_10001 vs 1N4148W-AQ |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4448W_R2_10001 vs 1N4448W-XX-TR30 |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4448W_R2_10001 vs 1N4148W_R1_10001 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4448W_R2_10001 vs MMBD4448_R1_10001 |
1N4148DF | Rectifier Diode, | Rectron Semiconductor | 1N4448W_R2_10001 vs 1N4148DF |
1N4448W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4448W_R2_10001 vs 1N4448W_R1_10001 |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4448W_R2_10001 vs 1N4448W-AQ |
1N4448W | Rectifier Diode, | Continental Device India Ltd | 1N4448W_R2_10001 vs 1N4448W |