Part Details for 1N4448W by Yangzhou Yangjie Electronics Co Ltd
Overview of 1N4448W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V Single 1V100mA 4ns 250mA SOD-123 Switching Diode ROHS | 1100 |
|
$0.0060 / $0.0132 | Buy Now |
Part Details for 1N4448W
1N4448W CAD Models
1N4448W Part Data Attributes
|
1N4448W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4448W
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448W
This table gives cross-reference parts and alternative options found for 1N4448W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934070363118 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 1N4448W vs 934070363118 |
1N4448WF2 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448W vs 1N4448WF2 |
1N4448X | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N4448W vs 1N4448X |
BAS316 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448W vs BAS316 |
BAS316F2 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4448W vs BAS316F2 |
SMBD914E6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | 1N4448W vs SMBD914E6327HTSA1 |
CMUDW6001 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | 1N4448W vs CMUDW6001 |
CMPD914PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4448W vs CMPD914PBFREE |
CMPD914TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4448W vs CMPD914TIN/LEAD |
934064495115 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | 1N4448W vs 934064495115 |