Part Details for 1N4448W by Diotec Semiconductor AG
Overview of 1N4448W by Diotec Semiconductor AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4448WCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2175 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
637-1N4448W
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-123F, 100V, 0.15A, 150C RoHS: Compliant | 6832 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
E02:0323_06673884
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2344 | Europe - 78000 |
|
$0.0108 / $0.0201 | Buy Now |
DISTI #
E21:3489_06673884
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 1442 |
|
$0.0108 / $0.0919 | Buy Now |
DISTI #
V72:2272_19109674
|
Arrow Electronics | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1743 Container: Cut Strips | Americas - 2 |
|
$0.0029 / $0.0103 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-123F - 100V - 100V - 0.15A RoHS: Compliant |
42000 In Stock 549000 Factory Stock |
|
$0.0100 / $0.0154 | Buy Now |
DISTI #
80894616
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 78000 |
|
$0.0108 / $0.0201 | Buy Now |
DISTI #
65155839
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2229 | Americas - 42000 |
|
$0.0162 / $0.0214 | Buy Now |
DISTI #
78440452
|
Verical | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 4350 Package Multiple: 25 | Americas - 7575 |
|
$0.0190 | Buy Now |
DISTI #
1N4448W-DIO
|
TME | Diode: switching, SMD, 100V, 300mA, 4ns, SOD123F, Ufmax: 1.25V, 400mW Min Qty: 25 | 7575 |
|
$0.0124 / $0.0357 | Buy Now |
Part Details for 1N4448W
1N4448W CAD Models
1N4448W Part Data Attributes
|
1N4448W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4448W
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448W
This table gives cross-reference parts and alternative options found for 1N4448W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448W vs 1N4448W |
1N4448W-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448W vs 1N4448W-E3-08 |
1N4448W-13 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4448W vs 1N4448W-13 |
DL4448 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon | Diodes Incorporated | 1N4448W vs DL4448 |
1N4448W-GT1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448W vs 1N4448W-GT1 |
1N4448W-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448W vs 1N4448W-V-GS08 |
1N4448W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4448W vs 1N4448W |
1N4448W | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC, SOD-123, 2 PIN | Promax-Johnton Electronic Corporation | 1N4448W vs 1N4448W |
1N4448W-H | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-123F, 2 PIN | Formosa Microsemi Co Ltd | 1N4448W vs 1N4448W-H |
1N4448W-TP-HF | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4448W vs 1N4448W-TP-HF |