Part Details for 1N4448W-7 by Diodes Incorporated
Overview of 1N4448W-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ |
Part Details for 1N4448W-7
1N4448W-7 CAD Models
1N4448W-7 Part Data Attributes
|
1N4448W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4448W-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448W-7
This table gives cross-reference parts and alternative options found for 1N4448W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4448W-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W-TP-HF |
1N4448W-V-GS08 | Vishay Semiconductors | Check for Price | Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123 T/R | 1N4448W-7 vs 1N4448W-V-GS08 |
1N4448W | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W |
1N4448W-7-F | Diodes Incorporated | $0.0251 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W-7-F |
1N4448WT | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448WT |
1N4448W_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W_R1_00001 |
1N4448W-HE3-08 | Vishay Intertechnologies | $0.0380 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1N4448W-7 vs 1N4448W-HE3-08 |
1N4448W | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W |
1N4448W | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4448W-7 vs 1N4448W |
1N4448W | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC, SOD-123, 2 PIN | 1N4448W-7 vs 1N4448W |