Part Details for 1N4448W-13 by Diodes Incorporated
Overview of 1N4448W-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448W-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 9960 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 7968 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for 1N4448W-13
1N4448W-13 CAD Models
1N4448W-13 Part Data Attributes:
|
1N4448W-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4448W-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 |
Alternate Parts for 1N4448W-13
This table gives cross-reference parts and alternative options found for 1N4448W-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448W-13 vs 1N4448W-V-GS08 |
1N4448W-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448W-13 vs 1N4448W-E3-08 |
1N4448W | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448W-13 vs 1N4448W |
1N4448W-GT1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448W-13 vs 1N4448W-GT1 |
DL4448 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon | Diodes Incorporated | 1N4448W-13 vs DL4448 |
1N4448W-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4448W-13 vs 1N4448W-7-F |
1N4448W_R2_00001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4448W-13 vs 1N4448W_R2_00001 |
1N4448W-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4448W-13 vs 1N4448W-G3-08 |
1N4448W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4448W-13 vs 1N4448W |
1N4448W | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-123F, 2 PIN | Formosa Microsemi Co Ltd | 1N4448W-13 vs 1N4448W |