Part Details for 1N4448W RHG by Taiwan Semiconductor
Overview of 1N4448W RHG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448W RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4448WRHGCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
1N4448W RHG
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: 1N4448W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0148 / $0.0161 | Buy Now |
DISTI #
821-1N4448WRHG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V, 0.15A, Switching Diode & Array RoHS: Compliant | 6151 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0173 | Buy Now |
DISTI #
1N4448W RHG
|
Avnet Asia | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123F Plastic T/R (Alt: 1N4448W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0132 / $0.0224 | Buy Now |
DISTI #
1N4448W RHG
|
EBV Elektronik | Diode Small Signal Switching 100V 150mA 2-Pin SOD-123F Plastic T/R (Alt: 1N4448W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4448W RHG
1N4448W RHG CAD Models
1N4448W RHG Part Data Attributes:
|
1N4448W RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4448W RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |