Part Details for 1N4448HWSQ-7-F by Diodes Incorporated
Results Overview of 1N4448HWSQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4448HWSQ-7-F Information
1N4448HWSQ-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4448HWSQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1N4448HWSQ-7-FCT-ND
|
DigiKey | DIODE STANDARD 80V 250MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0204 / $0.1900 | Buy Now |
DISTI #
1N4448HWSQ-7-F
|
Avnet Americas | Diode Small Signal Switching 80V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4448HWSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2373000 Factory Stock |
|
$0.0123 / $0.0132 | Buy Now |
DISTI #
621-1N4448HWSQ-7-F
|
Mouser Electronics | Small Signal Switching Diodes Fast Switching Diode SOD323 T&R 3K RoHS: Compliant | 1767 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
1N4448HWSQ-7-F
|
Avnet Silica | Diode Small Signal Switching 80V 250mA 2Pin SOD323 TR (Alt: 1N4448HWSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for 1N4448HWSQ-7-F
1N4448HWSQ-7-F CAD Models
1N4448HWSQ-7-F Part Data Attributes
|
1N4448HWSQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4448HWSQ-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |