Part Details for 1N4448HWS-13-F by Diodes Incorporated
Overview of 1N4448HWS-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448HWS-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-1N4448HWS-13-FCT-ND
|
DigiKey | DIODE GEN PURP 80V 250MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16965 In Stock |
|
$0.0414 / $0.3400 | Buy Now |
DISTI #
1N4448HWS-13-F
|
Avnet Americas | Diode Small Signal Switching 80V 250mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4448HWS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 740000 Factory Stock |
|
$0.0216 / $0.0255 | Buy Now |
DISTI #
621-1N4448HWS-13-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 80 Vrrm 57Vr 250 mA FAST SWITCH DIODE RoHS: Compliant | 10000 |
|
$0.0600 / $0.3400 | Buy Now |
|
Future Electronics | 1N4448HWS Series 4 A 80 V 200 mW Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 180000Reel |
|
$0.0406 / $0.0441 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 80V 250MA SOD323 | 250000 |
|
RFQ | |
DISTI #
DSGLS7040
|
Rutronik | SI-DIODE 0,25A VRRM 80V SOD323 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0284 / $0.0336 | Buy Now |
DISTI #
SMC-1N4448HWS-13-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14648 |
|
RFQ | |
DISTI #
1N4448HWS-13-F
|
Avnet Silica | Diode Small Signal Switching 80V 250mA 2-Pin SOD-323 T/R (Alt: 1N4448HWS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | 3014, 90 CRI, 3 STEP ONLY (BIN D) RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 140000 |
|
$0.0223 / $0.0239 | Buy Now |