Part Details for 1N4448HLP-7B by Diodes Incorporated
Overview of 1N4448HLP-7B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448HLP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE GEN PURP 80V 125MA 2DFN / Diode | 744000 |
|
$0.0290 / $0.0430 | Buy Now |
Part Details for 1N4448HLP-7B
1N4448HLP-7B CAD Models
1N4448HLP-7B Part Data Attributes:
|
1N4448HLP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4448HLP-7B
Diodes Incorporated
Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for 1N4448HLP-7B
This table gives cross-reference parts and alternative options found for 1N4448HLP-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448HLP-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448HLP-7 | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | Diodes Incorporated | 1N4448HLP-7B vs 1N4448HLP-7 |