Part Details for 1N4438 by Varo Quality Semiconductor Inc
Overview of 1N4438 by Varo Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4438
1N4438 CAD Models
1N4438 Part Data Attributes:
|
1N4438
Varo Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4438
Varo Quality Semiconductor Inc
Bridge Rectifier Diode, 10A, 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VARO QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |