Part Details for 1N4394A by Solid State Devices Inc (SSDI)
Results Overview of 1N4394A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4394A Information
1N4394A by Solid State Devices Inc (SSDI) is a Microwave Special Purpose Diode.
Microwave Special Purpose Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4394A
1N4394A CAD Models
1N4394A Part Data Attributes
|
1N4394A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N4394A
Solid State Devices Inc (SSDI)
Tunnel Diode, 1V V(F) @Ipeak, 0.22mA Ipeak, Silicon, DO-17,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 90 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Type | TUNNEL DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-17 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Point Current-Max | ||
Peak Point Voltage-Max | ||
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TUNNEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Valley Point Voltage-Max |