Part Details for 1N4372D-1JAN/TR by Microchip Technology Inc
Results Overview of 1N4372D-1JAN/TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4372D-1JAN/TR Information
1N4372D-1JAN/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4372D-1JAN/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4372D-1/TR
|
Avnet Americas | Diode Zener Single 3V 1% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JAN1N4372D-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.4631 / $7.9695 | Buy Now |