1N4371A
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2

Overview of 1N4371A by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4371A by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4371A by Cobham PLC

1N4371A
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N4371A
    Cobham PLC
    Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for 1N4371A

This table gives cross-reference parts and alternative options found for 1N4371A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4371A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JAN1N4371A
1N4371ATA 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N4371A vs 1N4371ATA
JANTX1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Cobham Semiconductor Solutions 1N4371A vs JANTX1N4371C-1
JANTXV1N4371D Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JANTXV1N4371D
JANTX1N4371D Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JANTX1N4371D
JANTXV1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JANTXV1N4371A
JAN1N4371A-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 Cobham Semiconductor Solutions 1N4371A vs JAN1N4371A-1
JAN1N4371C Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JAN1N4371C
1N4371C Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs 1N4371C
1N4371 Zener Diode, 2.7V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs 1N4371
Part Number Description Manufacturer Compare
JANTX1N4371D-1 Zener Diode, 2.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency 1N4371A vs JANTX1N4371D-1
JAN1N4371C Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JAN1N4371C
JAN1N4371D-1 Zener Diode, 2.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH Cobham Semiconductor Solutions 1N4371A vs JAN1N4371D-1
JANTX1N4371A-1 Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 Cobham Semiconductor Solutions 1N4371A vs JANTX1N4371A-1
JANTXV1N4371A Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N4371A vs JANTXV1N4371A
JANTXV1N4371C-1 Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency 1N4371A vs JANTXV1N4371C-1
1N4371ATA 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N4371A vs 1N4371ATA
1N4371ARL 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N4371A vs 1N4371ARL
1N4371C Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham PLC 1N4371A vs 1N4371C
1N4371A 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N4371A vs 1N4371A

Related Parts for 1N4371A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4371A by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4371A by Cobham PLC

Select Manufacturer
Which Manufacturer of 1N4371A would you like to use for your alert(s)?
  • Please alert me when 1N4371A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4371A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4371A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4371A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4371A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4371A by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: