Part Details for 1N4370ARL by Motorola Mobility LLC
Overview of 1N4370ARL by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4370ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1N4370 - Zener Diode, 2.4V, 5%, 0.5W, Unidirectional, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0368 / $0.0433 | Buy Now |
Part Details for 1N4370ARL
1N4370ARL CAD Models
1N4370ARL Part Data Attributes
|
1N4370ARL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N4370ARL
Motorola Mobility LLC
2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4370ARL
This table gives cross-reference parts and alternative options found for 1N4370ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4370ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4370A-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 | 1N4370ARL vs JANTXV1N4370A-1 |
JAN1N4370 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 2.4V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4370ARL vs JAN1N4370 |
JAN1N4370A | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4370ARL vs JAN1N4370A |
JANTX1N4370D | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | 1N4370ARL vs JANTX1N4370D |