Part Details for 1N4370 by Microchip Technology Inc
Overview of 1N4370 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8203
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4370 RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.8900 | Buy Now |
DISTI #
1N4370-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO35 Min Qty: 435 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
1N4370
|
Avnet Americas | Diode Zener Single 2.4V 10% 417mW 2-Pin DO-35 - Bulk (Alt: 1N4370) RoHS: Not Compliant Min Qty: 435 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.0300 | Buy Now |
DISTI #
494-1N4370
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8900 / $2.0300 | Order Now |
DISTI #
1N4370
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1053 Alternates Available |
|
$2.0300 | Buy Now |
|
Future Electronics | 2.4 V 500 mW ±5% Through Hole Zener Diode - DO-204AH (DO-35) RoHS: Compliant pbFree: Yes Min Qty: 435 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.8400 / $2.0900 | Buy Now |
|
Onlinecomponents.com | 2.4 V 500 mW ±5% Through Hole Zener Diode - DO-204AH (DO-35) RoHS: Compliant | 1053 Factory Stock |
|
$2.0000 / $2.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 171 Package Multiple: 1 | 0 |
|
$1.8200 / $2.2500 | Buy Now |
|
Master Electronics | 2.4 V 500 mW ±5% Through Hole Zener Diode - DO-204AH (DO-35) RoHS: Compliant | 1053 Factory Stock |
|
$2.0000 / $2.9100 | Buy Now |
Part Details for 1N4370
1N4370 CAD Models
1N4370 Part Data Attributes
|
1N4370
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N4370
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |