Part Details for 1N4306 by Fairchild Semiconductor Corporation
Overview of 1N4306 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Part Details for 1N4306
1N4306 CAD Models
1N4306 Part Data Attributes
|
1N4306
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
1N4306
Fairchild Semiconductor Corporation
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |