Part Details for 1N4305 by onsemi
Overview of 1N4305 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4305
1N4305 CAD Models
1N4305 Part Data Attributes
|
1N4305
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4305
onsemi
SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-17 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4305
This table gives cross-reference parts and alternative options found for 1N4305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SS6640 |
SS6639 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4305 vs SS6639 |
SX6639 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SX6639 |
SJ6641 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SJ6641 |
SX6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SX6640 |
SJ6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SJ6640 |
SX6641 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SX6641 |
SV6641 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Sensitron Semiconductors | 1N4305 vs SV6641 |
1N914 | Diode Small Signal Switching 75V 0.3A Automotive 2-Pin DO-35 | New Jersey Semiconductor Products Inc | 1N4305 vs 1N914 |
SS6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N4305 vs SS6642U |