Part Details for 1N4305 by Semitronics Corp
Overview of 1N4305 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4305
1N4305 CAD Models
1N4305 Part Data Attributes
|
1N4305
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4305
Semitronics Corp
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO |
Alternate Parts for 1N4305
This table gives cross-reference parts and alternative options found for 1N4305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914BWSRQ | Rectifier Diode | Taiwan Semiconductor | 1N4305 vs 1N914BWSRQ |
BAS16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4305 vs BAS16W |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | 1N4305 vs 1N4148WSG-T |
1N4151WT/R7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4305 vs 1N4151WT/R7 |
DSE015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | 1N4305 vs DSE015 |
1N9148BRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4305 vs 1N9148BRH |
1N4148W-L0RH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4305 vs 1N4148W-L0RH |
SCS4148S-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | 1N4305 vs SCS4148S-C |
1N4448WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4305 vs 1N4448WT |
1N914BWRPG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4305 vs 1N914BWRPG |