Part Details for 1N4305 by Microchip Technology Inc
Overview of 1N4305 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0317
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4305 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $9.7300 | Buy Now |
DISTI #
150-1N4305-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO7 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7300 | Buy Now |
DISTI #
1N4305
|
Avnet Americas | Diode Switching 75V 200mA 2-Pin DO-35 - Bulk (Alt: 1N4305) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.4800 | Buy Now |
DISTI #
579-1N4305
|
Mouser Electronics | Zener Diodes Signal or Computer Diode | 0 |
|
$9.7300 / $10.4800 | Order Now |
DISTI #
1N4305
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2900 / $15.0000 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1500 / $11.0300 | Buy Now |
DISTI #
1N4305
|
EBV Elektronik | Diode Switching 75V 200mA 2-Pin DO-35 (Alt: 1N4305) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2900 / $15.0000 | Buy Now |
Part Details for 1N4305
1N4305 CAD Models
1N4305 Part Data Attributes
|
1N4305
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4305
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4305
This table gives cross-reference parts and alternative options found for 1N4305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS32L | Rectifier Diode, | Continental Device India Ltd | 1N4305 vs BAS32L |
1N4305-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4305 vs 1N4305-1E3 |