Part Details for 1N4305-1E3 by Microchip Technology Inc
Results Overview of 1N4305-1E3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4305-1E3 Information
1N4305-1E3 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4305-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1082
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4305-1E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.9100 | Buy Now |
DISTI #
1N4305-1E3-ND
|
DigiKey | DIODE STANDARD 50V 200MA DO204AH Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9100 | Buy Now |
DISTI #
1N4305-1E3
|
Avnet Americas | Switching Diode - Bulk (Alt: 1N4305-1E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9840 / $9.5936 | Buy Now |
DISTI #
494-1N4305-1E3
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$9.9100 | Order Now |
DISTI #
1N4305-1E3
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$10.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $15.2400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2900 / $11.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4500 / $15.2400 | Buy Now |
Part Details for 1N4305-1E3
1N4305-1E3 CAD Models
1N4305-1E3 Part Data Attributes
|
1N4305-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4305-1E3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4305-1E3
This table gives cross-reference parts and alternative options found for 1N4305-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4305-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS32L | Continental Device India Ltd | Check for Price | Rectifier Diode, | 1N4305-1E3 vs BAS32L |