Part Details for 1N4305-1E3/TR by Microchip Technology Inc
Results Overview of 1N4305-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4305-1E3/TR Information
1N4305-1E3/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4305-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1083
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4305-1E3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.0700 | Buy Now |
DISTI #
150-1N4305-1E3/TR-ND
|
DigiKey | DIODE STANDARD 50V 200MA DO204AH Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0700 | Buy Now |
DISTI #
1N4305-1E3/TR
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: 1N4305-1E3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.0675 / $9.6875 | Buy Now |
DISTI #
494-1N4305-1E3/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Compliant | 0 |
|
$10.0700 | Order Now |
DISTI #
1N4305-1E3/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4305-1E3/TR RoHS: Compliant | 0 |
|
$10.6300 / $15.5000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.4500 / $11.4000 | Buy Now |
|
Master Electronics | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4305-1E3/TR RoHS: Compliant | 0 |
|
$10.6300 / $15.5000 | Buy Now |
Part Details for 1N4305-1E3/TR
1N4305-1E3/TR CAD Models
1N4305-1E3/TR Part Data Attributes
|
1N4305-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4305-1E3/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |