Part Details for 1N4249GP by Vishay Semiconductors
Overview of 1N4249GP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4249GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VS 1N4249GP | 0 in Stock |
|
RFQ |
Part Details for 1N4249GP
1N4249GP CAD Models
1N4249GP Part Data Attributes
|
1N4249GP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4249GP
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249GP
This table gives cross-reference parts and alternative options found for 1N4249GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4249GP-E3/54 | Diode 1KV 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | 1N4249GP vs 1N4249GP-E3/54 |
1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4249GP vs 1N4249 |
JANTX1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N4249GP vs JANTX1N4249 |
1N4249GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, | General Instrument Corp | 1N4249GP vs 1N4249GP |
JANTXV1N4249US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1N4249GP vs JANTXV1N4249US |
1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4249GP vs 1N4249 |
1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4249GP vs 1N4249 |
1N4249GPHE3/54 | 1KV 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | 1N4249GP vs 1N4249GPHE3/54 |
JANTX1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4249GP vs JANTX1N4249 |
1N4249GP/56 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4249GP vs 1N4249GP/56 |