Part Details for 1N4249 by Sensitron Semiconductors
Overview of 1N4249 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4249
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin Axial - Bulk (Alt: 1N4249) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9222 / $3.7500 | Buy Now |
DISTI #
V36:1790_15891965
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2419 | Americas - 257 |
|
$3.1420 | Buy Now |
DISTI #
82703878
|
Verical | Diode Switching 1KV 1A 2-Pin RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 257 |
|
$3.1420 | Buy Now |
Part Details for 1N4249
1N4249 CAD Models
1N4249 Part Data Attributes
|
1N4249
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4249
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS, 103, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1988-02-05 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4249
This table gives cross-reference parts and alternative options found for 1N4249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4249GP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | 1N4249 vs 1N4249GP |
JANTXV1N4249 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | 1N4249 vs JANTXV1N4249 |
1N4249GPHE3/73 | Vishay Semiconductors | Check for Price | 1KV 1A 2PIN DO-204AL AMMO - Ammo Pack | 1N4249 vs 1N4249GPHE3/73 |
JANTX1N4249 | Microchip Technology Inc | $7.4134 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | 1N4249 vs JANTX1N4249 |
1N4249 | General Instrument Corp | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249 vs 1N4249 |
1N4249GPHE3/54 | Vishay Semiconductors | Check for Price | 1KV 1A 2PIN DO-204AL - Tape and Reel | 1N4249 vs 1N4249GPHE3/54 |
JAN1N4249 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249 vs JAN1N4249 |
JANTX1N4249 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4249 vs JANTX1N4249 |