Part Details for 1N4246US by Microchip Technology Inc
Overview of 1N4246US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4246US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0310
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4246US RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $6.3800 | Buy Now |
DISTI #
150-1N4246US-ND
|
DigiKey | DIODE GEN PURP 400V 1A MELF-1 Min Qty: 129 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
1N4246US
|
Avnet Americas | UFR,FRR - Bulk (Alt: 1N4246US) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $6.8700 | Buy Now |
DISTI #
1N4246US/TR
|
Avnet Americas | UFR,FRR - Tape and Reel (Alt: 1N4246US/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N4246US
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$6.3800 / $6.8700 | Order Now |
DISTI #
1N4246US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 129 Package Multiple: 1 | 0 |
|
$6.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $9.6000 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.9900 / $7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7200 / $9.6000 | Buy Now |