Part Details for 1N4246 by Edal Industries Inc
Overview of 1N4246 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes:
|
1N4246
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N4246
Edal Industries Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | 1N4246 vs ERL1G |
1N4944 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N4246 vs 1N4944 |
M1F40WTGTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4246 vs M1F40WTGTRTB |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4246 vs EGFM104-M-H |
NRVHP140SFT3G | Rectifier, Ultrafast 1 A 400 V, 10000-REEL, Automotive Qualified | onsemi | 1N4246 vs NRVHP140SFT3G |
SFA16 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N4246 vs SFA16 |
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | 1N4246 vs RF101LAM4STFTR |
RF101LAM4STF | Rectifier Diode, | ROHM Semiconductor | 1N4246 vs RF101LAM4STF |
DA24F4100L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SC-110A, 2 PIN | ROHM Semiconductor | 1N4246 vs DA24F4100L |
1A4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | 1N4246 vs 1A4 |