Part Details for 1N4245 by Central Semiconductor Corp
Overview of 1N4245 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4245
1N4245 CAD Models
1N4245 Part Data Attributes:
|
1N4245
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4245
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GPR-1A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | GPR-1A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | GPR-1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4245
This table gives cross-reference parts and alternative options found for 1N4245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3611GP/53 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4245 vs 1N3611GP/53 |
1N4003GH03-3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N4245 vs 1N4003GH03-3 |
ER102S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, A-405, 2 PN | PanJit Semiconductor | 1N4245 vs ER102S |
1N4935GHR1G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4245 vs 1N4935GHR1G |
PR1003-T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4245 vs PR1003-T |
1A3G_AX_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1N4245 vs 1A3G_AX_00001 |
1N4935RL | 200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4245 vs 1N4935RL |
1N4935U02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N4245 vs 1N4935U02 |
1N4003GPT26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4245 vs 1N4003GPT26A |
1SR35-200AT-92 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4245 vs 1SR35-200AT-92 |