Part Details for 1N415C by Philips E C G Inc
Overview of 1N415C by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N415C
1N415C CAD Models
1N415C Part Data Attributes:
|
1N415C
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
1N415C
Philips E C G Inc
Mixer Diode, 475ohm Z(V) Max, 9.5dB Noise Figure, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 475 Ω | |
Impedance-Min | 325 Ω | |
Noise Figure-Max | 9.5 dB | |
Operating Temperature-Max | 150 °C | |
Surface Mount | NO |